text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS09-32.768KHZ-9-T

ABS09 Series 32.768 kHz ±20 ppm 9 pF -40 to +85 °C SMT Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABS09-32.768KHZ-9-T - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The ABS09-32.768KHZ-9-T is a highly reliable 32.768 KHZ surface mount crystal with a load capacitance of 9 PF and frequency tolerance of ±20 PPM it can sustain a temperature ranging from -40°c to +85°c which comes in packaging of Reel.

Features:

  • Low frequency in small size SMD
  • 0.9 mm height ideal for high density circuit boards
  • Ceramic package offers excellent environmental & heat resistance
  • Extended temperature -40°C to +85°C for industrial applications

Applications:

  • Wide range in communication & measuring equipment
  • Commercial & Industrial applications
  • Automotive electronics applications
  • Wireless communications
  • PDA and Palm Pilots

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,740.00
USD
Quantity
Unit Price
3,000+
$0.58
Product Variant Information section