text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238V 12.2880MA23X-W3

MINI XTL MHZ +/-20PPM+/-23PPM-40~85C 12.0PF 250TR

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-238V 12.2880MA23X-W3 - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 12.288MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 200µW
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$297.50
USD
Quantity
Unit Price
250
$1.19
500+
$1.17
Product Variant Information section