text.skipToContent text.skipToNavigation

Manufacturer Part #

H130A-8.000-18-2030-EXT-TR

H130A Series 8 MHz ±20 ppm 18 pF -40 to 85 °C SMT Microprocessor Crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Raltron H130A-8.000-18-2030-EXT-TR - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 8MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 85Ω
Drive Level: 300µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +90°C
Moisture Sensitivity Level: 1
Dimension: L  5mm x W  3.2mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
Total
$570.00
USD
Quantity
Unit Price
1,000
$0.194
2,000
$0.191
3,000
$0.19
4,000+
$0.188
Product Variant Information section