Manufacturer Part #
R26-32.768-12.5
R26 Series 0.032768 ±20 ppm 12.5pF -20°C TO +60°C Thru-Hole Tuning Fork Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Raltron | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:CYLINDRICAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Raltron R26-32.768-12.5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Raltron R26-32.768-12.5 - Technical Attributes
Attributes Table
| Load Capacitance: | 12.5pF |
| Operating Frequency: | 32.768kHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +60°C |
| Package Style: | CYLINDRICAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,000
Germany:
8,000
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1,000
$0.0635
4,000
$0.0615
10,000
$0.0603
25,000
$0.059
40,000+
$0.0572
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
CYLINDRICAL
Mounting Method:
Through Hole