text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3953M-500-B-TR

ECS-3953M Series 50 MHz 3.3V ±50 ppm -10 to +70°C Surface Mount Clock Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-3953M-500-B-TR - Technical Attributes
Attributes Table
Operating Frequency: 50MHz
Frequency Stability: ±30ppm
Supply Voltage: 3.3V
Operating Temp Range: -10°C to +70°C
Dimension: L  7.5mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
1,000+
$1.02
Product Variant Information section