Manufacturer Part #
MR-3501
MR Series 2 Position Audio Jack 3.5 mm Straight Mono Cable Mount
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices MR-3501 - Technical Attributes
Attributes Table
| Type: | Phone-Jack |
| Signal Line: | Mono |
| Gender: | Female |
| No of Positions: | 2 |
| Shielding: | No |
| Mating Type: | Push Pull |
| Rated Current: | 1A |
| Contact Material: | Brass |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 50mΩ |
| Withstand Voltage: | 500VAC |
| Termination: | Solder |
| Operating Temp Range: | -20°C to +70°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
30
$0.705
100
$0.69
250
$0.675
500
$0.665
1,500+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Wire Mount