text.skipToContent text.skipToNavigation

Manufacturer Part #

09732966801

Type R Board to Board 96 Position Female Right Angle 2.54 mm DIN41612 Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09732966801 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 96
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Features & Applications

The 09732966801 is a 96 position 2.54 mm Pitch Female Type R solder termination  DIN41612 Connector.

Specifications:

  • Contact Pitch: 2.54 mm
  • No. of contacts: 96
  • Current: 2 A @ 20°C
  • Gender: Female
  • Termination Type: Solder
  • Type: R
  • Combination: Backplane-to-Daughtercard, Extender Card
  • Quality-Level: standard
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.40
USD
Quantity
Unit Price
10
$3.82
25
$3.77
50
$3.73
150
$3.67
300+
$3.59
Product Variant Information section