text.skipToContent text.skipToNavigation

Manufacturer Part #

322-044-500-258

322 Series 44 Position 3.96 mm Board to Board Receptacle Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 322-044-500-258 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 44
No of Rows: 2
Pitch: 3.96 mm
Termination: Solder
Operating Temp Range: -65°C to +125°C
Color: Grey
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$553.25
USD
Quantity
Unit Price
25
$22.13
50
$21.98
75
$21.89
100+
$21.77
Product Variant Information section