text.skipToContent text.skipToNavigation

Manufacturer Part #

6450813-2

Multi Beam XLE Vertical Power Only Plug Assembly 6LP

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6450813-2 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Vertical Header/Plug
No of Rows: 4
Material: Thermoplastic Resin
Contact Plating: Matte-Tin
Color: Black
Features & Applications

The 6450813-2 is a Multi Beam XLE Vertical Power Only Plug Assembly 6LP.

Product Specifications:

  • Header Housing : Thermo Plastic, Black, UL94 V-0
  • Retention Clips: Copper Alloy
  • PIN Contacts: .000030 Min Gold in Mating Area, .000100 Min Tin on Post areas, Both over .000050 min nickel
  • Power contacts: .000030 Min Gold in Mating Area, .000100 Min Tin on post areas, both over .000050 min Nickel

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
960
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,566.40
USD
Quantity
Unit Price
1
$7.19
5
$7.09
25
$7.00
50
$6.96
150+
$6.84
Product Variant Information section