Manufacturer Part #
EBM22DRXN
44 Position ( 2 x 22 ) 3.96 mm Center Dip Solder Edgecard Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins EBM22DRXN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins EBM22DRXN - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Straight |
| No of Positions: | 44 |
| Pitch: | 3.96 mm |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1
$4.62
15
$4.52
40
$4.45
100
$4.39
250+
$4.27
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole