Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
ECM22DCWI-S812
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
1 par Bulk
Screw Mount
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Sullins offers .156" contact center edgecard connector. Parts are offered in .431” or .610” profile. Available in 1 or 2 rows. Depending on profile, Sullins manufactures parts as small as 2 or 3 positions without mounting ears and in many position sizes from 6 to 44 contacts per row, with or without mounting ears. Contacts are full bellows, hairpin, or loop bellows depending on profile.
Sullins manufactures edgecard connectors for use in dip solder applications, straight tails offer .140” or .200” row spacing in .431” profile and .200 in .610” profile. For right angle .156” row spacing in .431” profile and .150” or .200” in .610” profile edgecard. Sullins also offers .007” or .014” thick eyelet, wire wrap or card extender bend for straddle mount in many lengths and terminations.
Standard material for housing is manufactured in blue PBT. Sullins also offer alternate materials for applications that require longer processing time. Contact material used is Phosphor Bronze. Many plating options to choose from that meet Rohs compliant standards.
Parts can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65oC to +150oC depending on material.
Insulator material PBT used in applications that require maximum operating temperature 125°C with processing temperature 260°C, for 10 seconds maximum. Hairpin contacts plated with .000030” Gold on contact surface, .000100” pure tin, matte on termination and .000050” nickel underplate. Tail length is .125” with .200” row spacing.
Further details of ECM22DCWI-S812 can be reviewed without modification on Sullins catalog pages in the download center.
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.