Manufacturer Part #
A-MCSP-80030/B
A-MCSP-80 Series Cat. 5e Shielded Patch Cable with 4x2 AWG 26/7
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Plug In |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components A-MCSP-80030/B - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8544.42.20.00
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
ASSMANN WSW Components A-MCSP-80030/B - Technical Attributes
Attributes Table
| Connector Type: | Ethernet |
| Length: | 3m |
| Shielding: | Yes |
| Color: | Blue |
| No of Rows: | 1 |
| No of Positions: | 8 |
| Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
100
$4.33
200
$4.29
300
$4.27
400
$4.25
500+
$4.20
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Plug In