text.skipToContent text.skipToNavigation

Manufacturer Part #

09020008484

Type B Female DIN Signal Connector Gold Plated Crimp Contact

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09020008484 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 28-20
Contact Material: Copper Alloy
Mounting Method: Through Hole
Features & Applications

The 09020008484 is a Type B 2.54 mm Pitch female DIN signal Crimp Contact.

Specifications:

  • Quality-Level: standard, eco
  • Contact Pitch: 2.54 mm
  • Application: VME
  • Series: DIN 41612
  • Usage on-side: Cable
  • Current: 2 A @ 20°C
  • Gender: female
  • Termination Type: Crimp
  • Wire cross section: 0.09 - 0.50 mm²
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.00
USD
Quantity
Unit Price
75
$0.27
200
$0.265
500
$0.26
3,000+
$0.245
Product Variant Information section