text.skipToContent text.skipToNavigation

Manufacturer Part #

09300160301

Han B Series Size 16B Bulkhead Mounting Housing Base Panel 2 Lever Accessory

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
HARTING 09300160301 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Hood
Material: Aluminum
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Features & Applications

The 09300160301 is a Part of HAN B Series with size 16B Bulk head Mounting Housing Base Panel 2 Levers. Operating temperature ranges from -40°C to 125°C.

Product Specifications:

  • Style : Low construction
  • Type of hood/housing: Housings, bulkhead mounting
  • Colour, hood/housing: RAL 7037 (grey)
  • Locking lever: Han-Easy Lock
  • Colour, locking element: RAL 7032 (light grey)
  • Degree of protection acc. to DIN EN 60 529: IP 65
  • Cable entry: no direction 
  • Material, hood/housing: aluminium die-cast
  • Locking type: 2 levers on the housing
  • Material, locking element: Stainless steel
  • Protection class acc. to UL 50: Screw terminal
Pricing Section
Global Stock:
100
USA:
100
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$22.13
USD
Quantity
Unit Price
1
$22.13
4
$21.83
15
$21.56
30
$21.41
75+
$21.08
Product Variant Information section