text.skipToContent text.skipToNavigation

Manufacturer Part #

1-206138-0

Standard Shell Size 23 Black Thermoplastic Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1816
Product Specification Section
TE Connectivity 1-206138-0 - Technical Attributes
Attributes Table
Contact Termination: Cage-clamp Terminal
Color: Black
Material: Thermoplastic
Mounting Method: Wire Mount
Features & Applications

The 1-206138-0 is a Thermoplastic Black Bulk Connector Accessory Clamp. Flexible cable boots, with internal cable grip installed, provide strain relief capabilities for jacketed cable in applications where aesthetic appearance is essential. They can be threaded onto plugs or receptacles.

Product Type Features:

  • Accessory Type = Cable Clamp
  • Shell Size = 23
  • Body Style = Straight
  • Thread Size = 1-3/8-18
  • Cable Diameter (Max.) (mm [in]) = 17.86 [0.703]
  • Cable Clamp Material = Thermoplastic
  • Cover = Without
  • Cable Clamp Color = Black
  • Cable Clamp Flammability Rating = UL94V-1
Pricing Section
Global Stock:
258
USA:
258
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$24.50
USD
Quantity
Unit Price
5
$4.90
20
$4.80
40
$4.75
125
$4.66
250+
$4.57
Product Variant Information section