Manufacturer Part #
1-480351-0
1 Position Free Hanging Commercial MATE-N-LOK Receptacle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-480351-0 - Technical Attributes
Attributes Table
| Mounting Method: | Wire Mount |
Features & Applications
The 1-480351-0 is a 1 Position Free Hanging Receptacle Positive Lock Commercial MATE-N-LOK Connector.
Features:
- Product Line = Commercial MATE-N-LOK
- Product Type = Connector
- Connector Type = Housing
- Termination Method to Wire/Cable = Crimp
- Wire/Cable Type = Discrete Wire
- Mating Retention Type = Detent Lock
- Contact - Rated Current (A) = 13
- Operating Voltage Reference = AC
- Operating Voltage (VAC) = 250
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Number of Positions = 1
- Contact Type = Pin
- Connector Style = Receptacle
- Housing Material = Nylon
- Housing Color = Natural
- UL Flammability Rating = UL 94V-2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
15,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
15000 per Bag
Mounting Method:
Wire Mount