text.skipToContent text.skipToNavigation

Référence fabricant

1-66360-2

Multimate Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Socket Contact

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2407
Product Specification Section
TE Connectivity 1-66360-2 - Caractéristiques techniques
Attributes Table
Contact Termination: Crimp Terminal
No of Positions: 1
Fonctionnalités et applications

The 1-66360-2 is a Multimate Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Socket Contact.

Features:

  • Series = Type III+
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • Termination End Plating = Bright Tin
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.80-2.00² [18-14]
  • Spring Material = Stainless Steel
  • Contact Type = Socket
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Bright Tin
  • Contact Base Material = Brass
  • Contact Size = 16

 

 

Pricing Section
Stock global :
54 670
États-Unis:
54 670
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
50
Multiples de :
1
Total 
21,50 $
USD
Quantité
Prix unitaire
50
$0.43
150
$0.42
400
$0.415
1 000
$0.405
2 500+
$0.39
Product Variant Information section