text.skipToContent text.skipToNavigation

Manufacturer Part #

1-66740-1

Multimate Type XII Series 16 / 14-12 AWG Discrete Wire Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-66740-1 - Technical Attributes
Attributes Table
Tool Type: Crimper
Wire Gauge: AWG 12-16
Contact Material: Copper
Contact Plating: Gold
Features & Applications

The 1-66740-1 is a part of Multimate Type XII Series 16 / 14-12 AWG Discrete Wire Crimp Socket Contact.

Total current capacity of each contact in any given connector is dependent on the heat rise resulting from the combination of electrical loads of all contacts in the connector arrangement and the maximum ambient temperature in which the connector will be operating.

Features:

  • Contact Type = Socket
  • Contact Classification = Power
  • Type XII Series
  • Gold (30) Contact Plating, Mating Area, Material
  • Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]

 

 

Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$14,160.00
USD
Quantity
Unit Price
1,500+
$9.44
Product Variant Information section