text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770901-0

MATE-N-LOK 26-22 AWG Wire to Cable Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
TE Connectivity 1-770901-0 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-26
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
91,000
USA:
91,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
7000
Multiple Of:
7000
Total
$1,925.00
USD
Quantity
Unit Price
7,000+
$0.275
Product Variant Information section