Manufacturer Part #
10330060000
Die Cast Alluminum Alloy 6 Position Side-Hood Bottom-Base IP65 Han-Kit-6B
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Screw Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 10330060000 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
United States
HTS Code:
8536.69.80.00
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 10330060000 - Technical Attributes
Attributes Table
| Type: | Hardware |
| Hardware Type: | Hood |
| No of Positions: | 6 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Voltage Rating: | 500V |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$57.27
3
$56.49
5
$56.13
20
$55.17
30+
$54.54
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Screw Mount