Manufacturer Part #
1586359-4
2 Row 4 Position Silicon Rubber Gang Wire Seal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12800 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1586359-4 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Sealing |
| Wire Gauge: | AWG 18-26 |
| Color: | Blue |
| Material: | Silicone |
| Operating Temp Range: | -40°C to +90°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
12,800+
$1.51
Product Variant Information section
Available Packaging
Package Qty:
12800 per Bag
Mounting Method:
Wire Mount