Manufacturer Part #
170363-1
MATE-N-LOK 26-22 AWG Wire to Cable Crimp Pin Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12000 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 170363-1 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Operating Temp Range: | -20°C to +105°C |
| Voltage Rating: | 600V |
| Mounting Method: | Wire Mount |
Features & Applications
The 170363-1 is a MATE-N-LOK 22 - 26 AWG Pre-Tinned Connector Pin.
AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an integral component in these applications.
Features:
- Product Type = Contact
- Connector Line = Mini-Universal MATE-N-LOK
- Wire Insulation Diameter (mm [in]) = 1.20 – 1.75 [0.047 – 0.069]
- Voltage (VAC) = 600
- Current Rating (A) = 9.5
- Termination Method = Crimp
- Solder Tail Contact Plating = Pre-Tin
- Contact Type = Pin
- Contact Termination Type = Crimp
- Contact Base Material = Brass
- Packaging Method = Strip
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
48,000+
$0.0852
Product Variant Information section
Available Packaging
Package Qty:
12000 per Bag
Mounting Method:
Wire Mount