text.skipToContent text.skipToNavigation

Manufacturer Part #

1924487-1

DEUTSCH AMPSEAL 16 Black Nylon 6/6 Retaining Clip Connector System

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1924487-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Color: Black
Operating Temp Range: -40°C to +120°C
Features & Applications

The 1924487-1 is a AMPSEAL connectors with high-temperature automotive and industrial applications.

Features:

  • Product Line = AMPSEAL 16
  • Product Type = Accessory
  • Accessory Type = Retaining Clip
  • Material = Nylon 6/6
  • Color = Black

 

 

Pricing Section
Global Stock:
0
USA:
0
16,345
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4800
Multiple Of:
4800
Total
$5,808.00
USD
Quantity
Unit Price
20
$1.28
50
$1.26
150
$1.25
300
$1.24
1,000+
$1.21
Product Variant Information section