text.skipToContent text.skipToNavigation

Référence fabricant

207489-1

CPC Accessory Black Shell Size 11 Flexible Thermoplastic Cable Boot

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 207489-1 - Caractéristiques techniques
Attributes Table
Type: Accessory
Color: Black
Material: Thermoplastic
Fonctionnalités et applications

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connectors in use today. 

CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.

The 207489-1 is a Flexible Cable Boot that contains an internal cable grip that prevents strain on the connectors terminated contacts.  The 207489-1 fits both plugs and receptacles from the CPC family of connectors with size 11 shells.

The 207489-1 has been designed for use with jacketed cable.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
3 090,00 $
USD
Quantité
Prix unitaire
1 000+
$3.09
Product Variant Information section