text.skipToContent text.skipToNavigation

Manufacturer Part #

499252-9

Amp-Latch 14 Position Strain Relief Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
TE Connectivity 499252-9 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Strain Relief
No of Positions: 14
Color: Black
Material: Thermoplastic
Features & Applications
The 499252-9 is a Amp-Latch 14 Position Strain Relief Socket.

Features:

  • Product Line = AMP-LATCH
  • Accessory Type = Strain Relief
  • Accessory Color = Black
  • Profile Height (Y-Axis) (mm [in]) = 14.76 [0.581]
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold or Palladium Nickel or Performance Based
  • Packaging Method = Bag

 

Pricing Section
Global Stock:
56,600
USA:
56,600
On Order:
0
Factory Stock:Factory Stock:
36,306
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.00
USD
Quantity
Unit Price
500
$0.15
1,500
$0.147
2,500
$0.146
5,000
$0.144
10,000+
$0.141
Product Variant Information section