Manufacturer Part #
5206472-1
AMPLIMITE Shell Size 3 Thermoplastic Straight180°/90°Exit Backshell Clable Clamp
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 5206472-1 is a HD20/22 Series 25/44 Position Thermoplastic 180°/90° Exit Angle Cable Clamp Kit.
Features:
- Product Type = Backshell/Cable Clamp
- Cable Clamp Type = Clam Shell
- Shell Size = 3
- Grommets = Without
- Thread Size = 4-40
- Shielded = No
- Cable Exit Angle = Straight(180°)/90°
- Cable Insulation Diameter (mm [in]) = 8.51 [0.335]
- Cable Clamp Material = Thermoplastic
- Shield Plating = None
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
200+
$5.03
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag