Manufacturer Part #
5460
Leather 6 x 8.5 inch Slotted 2"(50.8 mm) Belt Width Connection Wrench Holder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30000 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco 5460 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Sealing |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
300
$0.0597
750
$0.0583
1,500
$0.0572
4,000
$0.0558
10,000+
$0.0534
Product Variant Information section
Available Packaging
Package Qty:
30000 per Bulk