text.skipToContent text.skipToNavigation

Manufacturer Part #

5748677-1

HD20 Series 9 Position Thermoplastic 180° Exit Angle Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
TE Connectivity 5748677-1 - Technical Attributes
Attributes Table
No of Positions: 9
Features & Applications

The 5748677-1 is a Part of HD20 Series 9 Position Metal Plated Thermoplastic 180° Backshell Cable Clamp Kit

Product Type Features:

  • Product Type = Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • Shell Size = 1
  • Grommets = With
  • Thread Size = 4-40
  • Number of Grommets Per Set = 4
  • Shielded = Yes
  • Cable Exit Angle = (180°)
  • Cable Insulation Diameter (mm [in]) = 4.70 – 8.13 [0.185 – 0.320]
  • Number of Positions = 9 
  • Cable Clamp Material = Metal Plated Thermoplastic
  • Shield Plating = Bright Nickel over Copper

 

Pricing Section
Global Stock:
3,744
USA:
3,744
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.45
USD
Quantity
Unit Price
5
$5.29
20
$5.23
40
$5.20
125
$5.15
250+
$5.10
Product Variant Information section