Manufacturer Part #
5748677-2
AMPLIMITE 15 Position Shell Size 2 Thermoplastic 180° Exit Angle Cable Clamp Kit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5748677-2 - Technical Attributes
Attributes Table
| No of Positions: | 15 |
Features & Applications
The 5748677-2 is a Part of HD20 Series 15 Position Metal Plated Thermoplastic 180° Backshell Cable Clamp Kit
Product Type Features:
- Product Type = Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- Shell Size = 2
- Grommets = With
- Thread Size = 4-40
- Number of Grommets Per Set = 4
- Shielded = Yes
- Cable Exit Angle = (180°)
- Cable Insulation Diameter (mm [in]) = 4.70 – 8.13 [0.185 – 0.320]
- Number of Positions = 15
- Cable Clamp Material = Metal Plated Thermoplastic
- Shield Plating = Bright Nickel over Copper
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3
$8.97
10
$8.88
25
$8.81
75
$8.73
150+
$8.62
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag