text.skipToContent text.skipToNavigation

Manufacturer Part #

6-87523-8

AMPMODU Mod. IV 24-20 AWG Wire/Cable Insulation Support Crimp Snap In Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
TE Connectivity 6-87523-8 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
Wire Gauge: AWG 20-24
Contact Plating: Gold
Mounting Method: Wire Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
12500
Multiple Of:
12500
Total
$1,562.50
USD
Quantity
Unit Price
12,500+
$0.125
Product Variant Information section