Manufacturer Part #
609159330301000
9159 Series 3 Way Plug Wire Cover
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1400 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 609159330301000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 609159330301000 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Cover |
| No of Positions: | 3 |
| Color: | White |
| Material: | Polyamide |
Features & Applications
60-9159-330-301-000 is a 3 Way Cover for SSL-Cable Plug. SSL-Cable Plug allows two PCB's to be mated end to end creating strips of LED lighting, designed specifically for the unique Solid State Lighting (SSL) market requiring coplanar (horizontal-to-horizontal) PCB mating with a 5 Amp current rating.
Features:
- To protect cable entry
- Maximum outer wire size, 1.6 MM diameter insulation
- Material: glass filled nylon 46
- Packed in bags, 1400 pieces per bag
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200
$0.119
500
$0.117
1,500
$0.114
3,000
$0.113
10,000+
$0.109
Product Variant Information section
Available Packaging
Package Qty:
1400 per Bag