text.skipToContent text.skipToNavigation

Manufacturer Part #

609159330201000

2 Way Plug Wire Cover Connector Accessory for 9159 Series

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 609159330201000 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
No of Positions: 2
Color: White
Material: Polyamide / Nylon
Features & Applications

60-9159-330-201-000 is a 2 Way Cover for SSL-Cable Plug. SSL-Cable Plug allows two PCB's to be mated end to end creating strips of LED lighting, designed specifically for the unique Solid State Lighting (SSL) market requiring coplanar (horizontal-to-horizontal) PCB mating with a 5 Amp current rating.

Features:

  • To protect cable entry
  • Maximum outer wire size, 1.6 MM diameter insulation
  • Material: glass filled nylon 46
  • Packed in bags, 1400 pieces per bag
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2800
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$308.00
USD
Quantity
Unit Price
200
$0.114
500
$0.112
1,500
$0.11
3,000
$0.109
10,000+
$0.105
Product Variant Information section