text.skipToContent text.skipToNavigation

Manufacturer Part #

640551-4

MTA-156 Series 4 Position Closed Ends No Panel Mount Retention Dust Cover

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2550
Product Specification Section
TE Connectivity 640551-4 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
No of Positions: 4
Color: Natural
Material: Polyester
Operating Temp Range: -55°C to +105°C
Features & Applications

The 640551-4 is a Part of MTA-156 Series 4 Position Polyester Closed End Dust Cover

Product Type Features:

  • Product Type = Accessory
  • Accessory Type = Dust Cover
  • Cover Style = Closed End
  • Used For = MTA-156 Connectors
  • Body Material = Polyester
  • Color = White
  • Panel Mount Retention = Without
  • Number of Positions = 4

Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.80
USD
Quantity
Unit Price
2,000
$0.0979
4,000
$0.0961
6,000
$0.0951
8,000
$0.0943
10,000+
$0.0921