Manufacturer Part #
640551-4
MTA-156 Series 4 Position Closed Ends No Panel Mount Retention Dust Cover
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 640551-4 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Dust Cover |
| No of Positions: | 4 |
| Color: | Natural |
| Material: | Polyester |
| Operating Temp Range: | -55°C to +105°C |
Features & Applications
The 640551-4 is a Part of MTA-156 Series 4 Position Polyester Closed End Dust Cover
Product Type Features:
- Product Type = Accessory
- Accessory Type = Dust Cover
- Cover Style = Closed End
- Used For = MTA-156 Connectors
- Body Material = Polyester
- Color = White
- Panel Mount Retention = Without
- Number of Positions = 4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000
$0.0978
4,000
$0.096
6,000
$0.095
8,000
$0.0942
10,000+
$0.092
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box