Manufacturer Part #
794279-1
Universal Mate-N-Lok Blue 12 Position 6.35 mm Spacing Interface Seal Accessory
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 794279-1 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Sealing |
| No of Positions: | 12 |
| Color: | Blue |
Features & Applications
The 794269-1 is a Part of Universal Mate-N-Lok series 12 Position Matrix Interface Seal Accessories
Product Type Features:
- Product Type = Accessory
- Product Line = Universal MATE-N-LOK
- Accessory Type = Interface Seal
- Color = Blue
- High Current = No
- Current Rating (A) = 19
- Voltage (VAC) = 600
- Row-to-Row Spacing (mm [in]) = 6.35 [0.250]
- Number of Positions = 12
- Contact Layout = Matrix
- Sealable = Yes
- Housing Material = Silicon Rubber
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,000+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bag