text.skipToContent text.skipToNavigation

Manufacturer Part #

87077-2

AMPMODU MOD IV Housing Nylon Keying Plug Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
TE Connectivity 87077-2 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Keying Plug
Color: Natural
Material: Nylon
Features & Applications

The 87077-2 is the Socket type Contact , .100 AMPMODU Headers, Housings & Contacts in a Single package .

Features:

  • Accessory
  • Accessory Type = Keying Plug
  • Mod IV
  • RoHS compliant, ELV compliant
  • Lead Free Solder Processes = Not relevant for lead free process
  • should use with .600 high housings
  • Industry Application are Standard, TESTANDMEASURE, TMWIRE2BOARD

 

 

 
Pricing Section
Global Stock:
8,690
USA:
8,690
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$22.88
USD
Quantity
Unit Price
125
$0.183
300
$0.18
1,000
$0.176
2,000
$0.174
5,000+
$0.167
Product Variant Information section