text.skipToContent text.skipToNavigation

Manufacturer Part #

87809-2

AMPMODU MOD V 26-22 AWG Crimp Snap In Female Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
TE Connectivity 87809-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-26
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 5000MΩ
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 87809-2 is a AMPMODU Socket Type Contact having Operating Temperature ranging between -65 to 105 °C in a  Reel Package.

Product Features:

  • Contact
  • Contact Type = Socket
  • Crimp Termination Method to Wire/Cable
  • Applies To Wire/Cable
  • ire Insulation Diameter = 1.55mm
  • Bright Tin Contact Plating, Mating Area, Material
  • Discrete Wire Wire/Cable Type
  • Voltage Rating is 250 V

 

 

Pricing Section
Global Stock:
62,500
USA:
62,500
62,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
12500
Multiple Of:
12500
Total
$1,037.50
USD
Quantity
Unit Price
12,500+
$0.083
Product Variant Information section