text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDC169-TMOBDGN

HD Series 9 Pin Receptacle Cap w/ Metal Tether OBD GREEN

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
Amphenol Sine Systems AHDC169-TMOBDGN - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
No of Positions: 9
Color: Green
Material: Thermoplastic
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$32.20
USD
Quantity
Unit Price
10
$3.22
25
$3.18
75
$3.13
150
$3.10
400+
$3.02
Product Variant Information section