text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-2S-CAP

Protective Cover for 2-way Plug, Black

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Amphenol Sine Systems AT06-2S-CAP - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
No of Positions: 2
Color: Black
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
1,248
USA:
1,248
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$24.38
USD
Quantity
Unit Price
75
$0.325
200
$0.32
500
$0.315
1,250
$0.305
3,000+
$0.295
Product Variant Information section