text.skipToContent text.skipToNavigation

Manufacturer Part #

FRJ2411

RJ45 Gray Dust Cover

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Amphenol Communications Solutions FRJ2411 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
Color: Grey
Operating Temp Range: -30°C to +60°C
Pricing Section
Global Stock:
1,000
USA:
1,000
900
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.00
USD
Quantity
Unit Price
1,000
$0.215
2,000
$0.21
5,000+
$0.205
Product Variant Information section