text.skipToContent text.skipToNavigation

Manufacturer Part #

SA1001

Nickel Plated Solid Contact 14 AWG Socket Terminal

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin SA1001 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 14
Contact Material: Copper Alloy
Contact Plating: Nickel
Operating Temp Range: -25°C to +120°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,925.00
USD
Quantity
Unit Price
25
$0.875
75
$0.855
200
$0.835
400
$0.825
1,250+
$0.785
Product Variant Information section