text.skipToContent text.skipToNavigation

Manufacturer Part #

VN0201500471

Single Stamped 18 AWG Silver plated 1.5 mm Crimp contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Amphenol Sine Systems VN0201500471 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
Wire Gauge: AWG 18
Contact Plating: Silver
Mounting Method: Wire Mount
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.38
USD
Quantity
Unit Price
75
$0.285
200
$0.28
500
$0.275
1,250
$0.27
3,000+
$0.255
Product Variant Information section