Manufacturer Part #
AD-03BMMA-LL7001
CERES FIELD INSTALLABLE MINI 3P M CONNECTOR M PIN LOCK SOLDER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW AD-03BMMA-LL7001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW AD-03BMMA-LL7001 - Technical Attributes
Attributes Table
| Type: | Cable Assembly |
| Style/Orientation: | Free Hanging (In-Line) |
| No of Positions: | 3 |
| Mating Type: | Bayonet |
| Termination: | Male/Pin Solder |
| IP Rating: | IP67/IP68 - Dust Tight, Waterproof |
| Voltage Rating: | 300V |
| Current Rating: | 5A |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
5
$4.60
20
$4.51
50
$4.45
125
$4.40
300+
$4.28
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount