text.skipToContent text.skipToNavigation

Manufacturer Part #

AHD14-9-96P

AHD Series 9-Position In-Line Threaded Rear Receptacle

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Amphenol Sine Systems AHD14-9-96P - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 9
Mating Type: Bayonet
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 13A
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
74
USA:
74
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
16 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.40
USD
Quantity
Unit Price
5
$4.48
20
$4.39
50
$4.33
125
$4.28
300+
$4.17
Product Variant Information section