text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-18-08SN-WTA

Size 18 Receptacle with 8 positions, socket normal seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Amphenol Sine Systems AHDP04-18-08SN-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 8
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 25A
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.43
USD
Quantity
Unit Price
5
$5.43
20
$5.37
40
$5.35
125
$5.30
250+
$5.24
Product Variant Information section