text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP06-24-19PR-WTA

Size 24 Plug with 19 positions, RD01 reduced diameter seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AHDP06-24-19PR-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 19
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$379.50
USD
Quantity
Unit Price
1
$7.84
5
$7.74
25
$7.63
50
$7.59
150+
$7.46
Product Variant Information section