text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKM12-RMBR8-S0

Bulkhead Feed-Thru Conn., M12, Rear mt., 8-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKM12-RMBR8-S0 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Panel Mount Receptacle
No of Positions: 8
Mating Type: Threaded
Termination: Male/Pin Solder
Mounting Method: Bulkhead
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$26.78
USD
Quantity
Unit Price
2
$13.39
5
$13.28
20
$13.12
50
$13.02
125+
$12.83
Product Variant Information section