text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10A-10P-12S(74)

HR10 Series 12 Position Shell Size 10 mm Female Circular Plug

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric HR10A-10P-12S(74) - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging DIN Plug
No of Positions: 12
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: Metal
Voltage Rating: 140V
Current Rating: 2A
Shell Size: 10
Operating Temp Range: -25°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.84
USD
Quantity
Unit Price
2
$16.42
5
$16.28
20
$16.07
40
$15.97
100+
$15.74
Product Variant Information section