Manufacturer Part #
M12A-12PFFP-SF8001
M12 PANEL CONNECTOR A CODE 12P F CONNECTOR F PIN PCB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Amphenol LTW M12A-12PFFP-SF8001 - Product Specification
Amphenol LTW M12A-12PFFP-SF8001 - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Panel Mount Receptacle |
| No of Positions: | 12 |
| Mating Type: | Threaded |
| Termination: | Female/Socket Solder |
| IP Rating: | IP68 |
| Material: | Nylon |
| Voltage Rating: | 30V |
| Current Rating: | 1.5A |
| Shell Size: | M12 |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4
$6.99
15
$6.92
30
$6.88
100
$6.81
200+
$6.74
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount