Manufacturer Part #
MA5CAP1700-S2-KIT
17 position plug connector kit P Type 7.5-11.0mm cord grip male contact included
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Sine Systems MA5CAP1700-S2-KIT - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems MA5CAP1700-S2-KIT - Technical Attributes
Attributes Table
| No of Positions: | 17 |
| Mating Type: | Push-Twist |
| Termination: | Male/Pin Crimp |
| IP Rating: | IP67 |
| Voltage Rating: | 125V |
| Current Rating: | 9A |
| Operating Temp Range: | -20°C to +130°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$41.78
3
$41.27
10
$40.71
20
$40.39
40+
$39.80
Product Variant Information section
Available Packaging
Package Qty:
5 per Box